Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD8038-12MBVXE10A DC Brushless Fans

  • 80 mm x 80 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 90CFM 59.1dBA 12" Wires Tach Output and PWM
  • Jameco Part no.: 2374807
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD8038-12MBVXE10A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$20.95 ea

100 ship on Oct. 5


# of units Price
15+ $20.95
75+ $19.45
375+ $18.35
1000+ $16.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

80 mm x 80 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 90CFM 59.1dBA 12" Wires (4)

Features

  • Voltage Rating: 12 VDC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 38 mm
  • Air Flow (CFM): 90
  • Bearing: Ball
  • Current Rating: 1250 mA
  • Power Rating: 15 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 59.1
  • Termination: 12" Wires (4)
  • Product Type: 80mm x 80mm DC Fan
  • Speed: 6525 rpm
  • Maximum Pressure: 1 in.
  • Additional Features: Open Collector Tach Output and PWM
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 6525 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)90
BearingBall
Current Rating1250 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)59.1
Termination12" Wires (4)
Power Rating15 W
Product TypeDC Fan
Speed6525 rpm
IP RatingN/A
Maximum Pressure1 in.
Additional FeatureOpen Collector Tach Output, PWM
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;