Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD8038-48HBVXE10A DC Brushless Fans

  • 80 mm x 80 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 105CFM 62.3dBA 12" Wires Tach Output and PWM 1KhZ-40kHz PWM
  • Jameco Part no.: 2374847
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD8038-48HBVXE10A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$23.75 ea

100 ship on Sep. 29


# of units Price
15+ $23.75
75+ $21.95
375+ $20.65
1000+ $18.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

80 mm x 80 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 105CFM 62.3dBA 12" Wires (4)

Features

  • Voltage Rating: 48 VDC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 38 mm
  • Air Flow (CFM): 105
  • Bearing: Ball
  • Current Rating: 580 mA
  • Power Rating: 27.84 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 62.3
  • Termination: 12" Wires (4)
  • Product Type: 80mm x 80mm DC Fan
  • Speed: 7400 rpm
  • Maximum Pressure: 1.3 in.
  • Additional Features: Open Collector Tach Output and PWM
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 7400 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)105
BearingBall
Current Rating580 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)62.3
Termination12" Wires (4)
Power Rating27.84 W
Product TypeDC Fan
Speed7400 rpm
IP RatingN/A
Maximum Pressure1.3 in.
Additional FeatureOpen Collector Tach Output, PWM
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;