Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD8038-48MBVXC DC Brushless Fans

  • 80 mm x 80 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 76CFM 58.6dBA 12" Wires
  • Jameco Part no.: 2374919
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD8038-48MBVXC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

$22.15 ea

23 Weeks Lead Time


# of units Price
500+ $22.15
1000+ $18.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

80 mm x 80 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 76CFM 58.6dBA 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 80 mm
  • Width: 80 mm
  • Depth: 38 mm
  • Air Flow (CFM): 76
  • Bearing: Ball
  • Current Rating: 1200 mA
  • Power Rating: 57.6 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 58.6
  • Termination: 12" Wires
  • Product Type: 80mm x 80mm DC Fan
  • Speed: 5500 rpm
  • Maximum Pressure: 0.59 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 5500 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)76
BearingBall
Current Rating1200 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)58.6
Termination12" Wires
Power Rating57.6 W
Product TypeDC Fan
Speed5500 rpm
IP RatingN/A
Maximum Pressure0.59 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;