Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD9225-12HBIP69K DC Brushless Fans

  • 92 mm x 92 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 50CFM 35dBA 12" Wires
  • Jameco Part no.: 2375295
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD9225-12HBIP69K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$18.85 ea

100 ship on Oct. 5


# of units Price
20+ $18.85
100+ $17.45
500+ $16.45
1000+ $14.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

92 mm x 92 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 50CFM 35dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 92 mm
  • Width: 92 mm
  • Depth: 25 mm
  • Air Flow (CFM): 50
  • Bearing: Ball
  • Current Rating: 290 mA
  • Power Rating: 3.48 W
  • Agency Approvals: UL, CUL, TUV, CE
  • Noise (dBA): 35
  • Termination: 12" Wires
  • Product Type: 92mm x 92mm DC Fan
  • Speed: 2900 rpm
  • IP Rating: IP69K
  • Maximum Pressure: 0.24 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Auto Cutoff, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 2900 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)50
BearingBall
Current Rating290 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)35
Termination12" Wires
Power Rating3.48 W
Product TypeDC Fan
Speed2900 rpm
IP RatingIP69K
Maximum Pressure0.24 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Restart, Auto Cutoff, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;