Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD9225-12HBXE DC Brushless Fans

  • 92 mm x 92 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 93.8CFM 53dBA 12" Wires
  • Jameco Part no.: 2375103
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD9225-12HBXE
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$13.25 ea

100 ship on Sep. 29


# of units Price
25+ $13.25
100+ $12.25
500+ $11.55
1000+ $10.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

92 mm x 92 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 93.8CFM 53dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 92 mm
  • Width: 92 mm
  • Depth: 25 mm
  • Air Flow (CFM): 93.8
  • Bearing: Ball
  • Current Rating: 700 mA
  • Power Rating: 8.4 W
  • Agency Approvals: UL, CUL, TUV, CE, UKCA
  • Noise (dBA): 53
  • Termination: 12" Wires
  • Product Type: 92mm x 92mm DC Fan
  • Speed: 5000 rpm
  • Maximum Pressure: 0.47 in.
  • Motor Drive Type: Brushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 5000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)93.8
BearingBall
Current Rating700 mA
Agency ApprovalsUL, CUL, TUV, CE, UKCA
Noise (dBA)53
Termination12" Wires
Power Rating8.4 W
Product TypeDC Fan
Speed5000 rpm
IP RatingN/A
Maximum Pressure0.47 in.
Additional FeatureN/A
Motor Drive TypeBrushless DC, Auto Cutoff, Auto Restart, Polarity Protected, Electronically Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;