Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD9225-SPOT AC Tube Axial Fans

  • 92 mm x 92 mm x 25 mm Tube Axial Fan 120 VAC Dual Ball Bearing 50CFM 35dBA AC-DC Wall Adapter
  • Jameco Part no.: 2375343
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD9225-SPOT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$29.25 ea

100 ship on Oct. 5


# of units Price
12+ $29.25
60+ $26.95
300+ $25.45
1000+ $22.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

92 mm x 92 mm x 25 mm Tube Axial Fan 120 VAC Dual Ball Bearing 50CFM 35dBA AC-DC Wall Adapter

Features

  • Voltage Rating: 120 VAC
  • Height: 92 mm
  • Width: 92 mm
  • Depth: 25 mm
  • Air Flow (CFM): 50
  • Bearing: Dual Ball
  • Current Rating: 290 mA
  • Power Rating: 19 W
  • Agency Approvals: UL, CSA, TUV, CE
  • Noise (dBA): 35
  • Termination: AC-DC Wall Adapter
  • Product Type: 92mm x 92mm DC Fan (w/ AC Adapter)
  • Speed: 3000 rpm
  • Maximum Pressure: 0.18 in.
  • Additional Features: Thermally Controlled, Smart Cooling Fan, Kit with Fan/Fan Guard/Power Adapter
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 3000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating120 VAC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)50
BearingBall
Current Rating290 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)35
TerminationAC-DC Wall Adapter
Power Rating19 W
Product TypeDC Fan (w/ AC Adapter)
Speed3000 rpm
IP RatingN/A
Maximum Pressure0.18 in.
Additional FeatureThermally Controlled, Smart Cooling Fan, Kit with Fan/Fan Guard/Power Adapter
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;