Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD9238-12HHBXC10A DC Brushless Fans

  • 92 mm x 92 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 174CFM 68dBA 12" Wires Tach Output and PWM
  • Jameco Part no.: 2375599
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD9238-12HHBXC10A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$25.45 ea

100 ship on Oct. 2


# of units Price
12+ $25.45
60+ $23.55
300+ $22.15
1000+ $19.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

92 mm x 92 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 174CFM 68dBA 12" Wires (4)

Features

  • Voltage Rating: 12 VDC
  • Height: 92 mm
  • Width: 92 mm
  • Depth: 38 mm
  • Air Flow (CFM): 174
  • Bearing: Ball
  • Current Rating: 3500 mA
  • Power Rating: 42 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 68
  • Termination: 12" Wires (4)
  • Product Type: 92mm x 92mm DC Fan
  • Speed: 8000 rpm
  • Maximum Pressure: 1.7 in.
  • Additional Features: Open Collector Tach Output and PWM
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 8000 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth38 mm
Air Flow (CFM)174
BearingBall
Current Rating3500 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)68
Termination12" Wires (4)
Power Rating42 W
Product TypeDC Fan
Speed8000 rpm
IP RatingN/A
Maximum Pressure1.7 in.
Additional FeatureOpen Collector Tach Output, PWM
Motor Drive TypeBrushless DC, Auto Restart, Polarity Protected
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;