Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans OD9238-12LBVXC DC Brushless Fans

  • 92.5 mm x 92.5 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 96CFM 56dBA 12" Wires
  • Jameco Part no.: 2375559
  • Manufacturer: Orion Fans
  • Manufacturer p/n: OD9238-12LBVXC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
500+ $21.95
2500+ $20.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

92.5 mm x 92.5 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 96CFM 56dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 92.5 mm
  • Width: 92.5 mm
  • Depth: 38 mm
  • Air Flow (CFM): 96
  • Bearing: Ball
  • Current Rating: 1000 mA
  • Power Rating: 12 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 56
  • Termination: 12" Wires
  • Product Type: 92mm x 92mm DC Fan
  • Speed: 4400 rpm
  • Maximum Pressure: 0.48 in.
  • Motor Drive Type: Brushless DC, Auto Restart, Polarity Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Ball bearing system of the tube axial fan is designed to operate up to 4400 rpm.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;