$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1.20 |
| 10+ | $1.13 |
| 100+ | $1.06 |
Comb Link Plug-In Bridge for DPT1.5 Series Terminal Blocks
| Specification | Value |
|---|---|
| Product Type | Comb Link Bridge |
| Manufacturer Series | DPT1.5 |
| Additional Feature | Continuous Current, 15A |
| Wire Gauge (AWG) | N/A |
| Color | Red |
| Number of Positions | 10 |
| Width | 34.05 mm |