*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $69.35 |
| 5+ | $64.45 |
| 25+ | $59.85 |
Power Supply, 4 x 2 x 1.16 Inches Form Factor, 15V, 13.33A, 200 Watts with Forced Air Cooling & 15V, 8.67A, 130 Watts Convection Cooling
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 13.34 A |
| Power Rating | 200 W |
| AC Power Cord | Not Included |
| Manufacturer Series | OPS2x4-200 |
| Additional Output Voltages (VDC) | 12V |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 91% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 2 A |
| Output Connector Type | Tyco 640445-6 |
| Output Connector Diameters | N/A |
| Number of Outputs | 1 |
| Product Type | Medical AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Length | 4 in. |
| Width | 2 in. |
| Height | 1.16 in. |
| Agency Approvals | UL |
| Color | Green |
| Type | Auto Switching SMPS |
| Style | Medical Open Frame |
| PFC Function | Yes |