Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet OU1R10MV1 Industrial Automation Time Delay Relays

  • Syr-Line Plug-In Timer Ou2R 8 Pins 12-240 VAC/DC 2PCB Straight Pins 0A 0.5 to 10 Days
  • Jameco Part no.: 2790295
  • Manufacturer: Crouzet
  • Manufacturer p/n: OU1R10MV1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9107008000
You May Also Like
TD-88122 TD-88122
Macromatic
$96.45
THR-3816U THR-3816U
Macromatic
$68.75
THR-3856U THR-3856U
Macromatic
$74.95
TR-6022U TR-6022U
Macromatic
$67.45
TR-6052U TR-6052U
Macromatic
$67.45
TR-60622 TR-60622
Macromatic
$102.95

$95.47 ea

115 ship on Sep. 21


# of units Price
1+ $95.47
5+ $84.94
100+ $60.07

Request Larger Quantity Quote

Syr-Line Plug-In Timer Ou2R 8 Pins 12-240 VAC/DC 2PCB Straight Pins 0A 0.5 to 10 Days

Features

  • Product Type: Mechanical Relay
  • Input Voltage: 12 ~ 240VAC/DC
  • Current Rating: 10 A @ 250 VAC
  • Additional Feature: Hand Dial Adjustment
  • Function: Programmable (Multi-Function)
  • Termination Style: Plug In, 8 Pin (Octal)
  • Output Type: SPDT (1 Form C)
  • Mounting Type: Socketable
  • Maximum Delay Time: 0.5 Sec ~ 240 Hrs
  • Manufacturer Series: OU1R10
  • Harmonized Code: 8536490099
  • ECCN: EAR99

Overview

Syr-Line Plug-In Timer Ou2R 8 Pins 12-240 VAC/DC 2PCB Straight Pins 0A 0.5 to 10 Days.

Media



Report a problem
Suggest a product
Specification Value
Product TypeMechanical Relay
Input Voltage12 ~ 240VAC/DC
Current Rating10 A @ 250 VAC
Additional FeatureHand Dial Adjustment
FunctionProgrammable (Multi-Function)
Termination StylePlug In, 8 Pin (Octal)
Output TypeSPDT (1 Form C)
Mounting TypeSocketable
Maximum Delay Time0.5 Sec ~ 240 Hrs
Manufacturer SeriesOU1R10


Report a problem
Suggest a product
Jameco Register
;