Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity OUAZ-SH-112L Miniature Relays

  • Non-Latching Relay 12 Volt DC SPDT 320 Ohm Coil 1A 14VDC Contact 5-Pin
  • Jameco Part no.: 2307127
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: OUAZ-SH-112L
  • HTS code: 8536.41.0020
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
G5V-1 5VDC G5V-1 5VDC
Aratas
$1.95
LEG-12F-R LEG-12F-R
Rayex Electronics
$1.49
G5V-1-DC12 G5V-1-DC12
Aratas
$1.49
G5V-2-DC12 G5V-2-DC12
Aratas
$2.19
RTE24024 RTE24024
TE Connectivity
$2.92
DS1E-S-DC5V DS1E-S-DC5V
Panasonic Electronics
$5.95
Closeout

$1.49 ea

1,279 In Stock


# of units Price
1+ $1.49
10+ $1.29
50+ $1.09
100+ $0.99
500+ $0.89

Request Larger Quantity Quote

Non-Latching Relay 12 Volt DC SPDT 320 Ohm Coil 1A 14VDC Contact 5-Pin

Specifications

  • Contact Form: SPDT
  • Coil Voltage: 12 VDC
  • Coil (Ohms): 320
  • Contact Current: 1 A
  • Contact Voltage: 120 VAC, 14 VDC
  • 5-Pins
  • Body Size (L x W x H): 15.5 mm x 10.3 mm x 11.2 mm


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage12 VDC
Coil Resistance320 Ohm
Contact Current1 A
Contact Voltage120 VAC, 24 VDC
Pins5
Length15.4 mm
Width10.3 mm
Height11.2 mm
Product TypeMiniature Relay


Report a problem
Suggest a product
Jameco Register
;