Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL OWA-200E-48 AC to DC Desktop Power Supplies

  • 48V 4.17A 200W Moisture-proof European Power Adaptor XLR4P
  • Jameco Part no.: 2324479
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: OWA-200E-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$61.80 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $61.80
5+ $58.80
10+ $56.20
20+ $54.60

Request Larger Quantity Quote

48V 4.17A 200W Moisture-proof European Power Adaptor XLR4P

Features

  • Input Range: 180 VAC to 264 VAC
  • Output Connector: XLR4P, Neutrik NC4MX equivalent
  • Class II power unit, no FG
  • Built-in active PFC function
  • No load power consumption <0.15W
  • Energy efficiency Level VI
  • Complies with EU ErP and CoC Version 5
  • Fanless design, cooling by free air convection
  • Protections: Short circuit, overload, over voltage, over temperature
  • 5-year warranty

Specifications

  • Voltage Rating: 48 VDC
  • Current Rating: 4.17 A
  • Power Rating: 200 W
  • Input Voltage: 180 VAC to 264 VAC @ 47 to 63 Hz; 1.1 A
  • Efficiency: 94%
  • Size: 7.68"L x 2.68"W x 1.56"H (195 x 68 x 39.5mm)
  • Agency Approvals: CB, CE, DEKRA, EN, EAC

Applications

  • Industrial field PC adaptorPOS or KIOSK system
  • Portable battery charger
  • Electric lawn mower charger
  • General electronic products in dusty or humid environments
  • Household devices


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current4.17 A
Power Rating200 W
AC Power CordINCLUDED
Input Voltage180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeXLR-4P
Output Connector DiametersXLR-4P
PolarityN/A
Agency ApprovalsCB, CE, EAC, DEKRA, EN
Maximum Input Current1.1 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length7.68 in.
Width2.68 in.
Height1.56 in.
Efficiency94%
Minimum Isolation Voltage4200V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorSilver
TypeAuto Switching SMPS
StyleDesktop
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)4.17 A
Manufacturer SeriesOWA-200E
IP RatingIP67
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;