$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $46.00 |
| 5+ | $43.80 |
| 10+ | $41.90 |
| 20+ | $40.70 |
The OWA-90E series is a 90W AC/DC, class II (no earth pin) external power supply series pinpointing the moisture proof feature. The fully potted silicone inside the plastic enclosure enhances the head dissipation; it also benefits the power body of OWA-90E to achieve IP67 level, so the series specializes in the applications in which the damp, humidity or dust resistance is needed for the external power supply. OWA-90E follows the latest energy efficiency demand, and is compliant with EU ErP and meets Code of Conduct (CoC) Version 5 (except for 12V); the no load power consumption less than 150mW. It is certified with EN61558-2-16; moreover, the compliance to EN60335-1 for selected models can greatly simplify the system such a household appliances.
| Specification | Value |
|---|---|
| Output Voltage | 20 VDC |
| Output Current | 4.50 A |
| Power Rating | 90 W |
| AC Power Cord | Euro Plug CEE 7/7 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | XLR 4P |
| Output Connector Diameters | N/A |
| Polarity | N/A |
| Agency Approvals | TUV, CE, EN, EAC |
| Maximum Input Current | 0.95 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 6.73 in. |
| Width | 2.48 in. |
| Height | 1.48 in. |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 20 VDC |
| Output Current (Channel 1) | 4.50 A |
| Manufacturer Series | OWA-90E |
| IP Rating | N/A |
| Compliance | Compliance Docs |