Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire P1052 CL005 Cable Sleeving

  • FIT Wire Management Smooth Solid Clear 100 Feet Multi-Purpose PVC Tubing
  • Jameco Part no.: 2767727
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: P1052 CL005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$56.55 ea

5 Weeks Lead Time


# of units Price
1+ $56.55
5+ $53.15
25+ $49.95

Request Larger Quantity Quote

Fit Wire Management Clear 100 Ftmulti-Purpose PVC Tubing

Features

  • Series: FIT® PVC-105
  • Type: Solid Tubing
  • Type Attributes: Smooth
  • Diameter - Inside: 0.258 in. (6.55 mm)
  • Diameter - Outside: 0.318 in. (8.08 mm)
  • Material: Poly-Vinyl Chloride (PVC)
  • Color: Clear
  • Length: 100 ft. (30.48 m)
  • Wall Thickness: 0.020 in. (0.51 mm)
  • Operating Temperature: -20°C ~ 105°C
  • Heat Protection: Heat Resistant
  • Abrasion Protection: Abrasion Resistant
  • Liquid Protection: Oil Resistant
  • Environment Protection: Corrosion Resistant, UV Resistant
  • Material Flammability Rating: UL 224 VW-1
  • Package: Spool
  • Harmonized Code: 3917.23.0000
  • ECCN: EAR99

Overview

Fit Wire Management Clear 100 Ftmulti-Purpose PVC Tubing.



Report a problem
Suggest a product
Specification Value
ColorClear
Length100 ft. (30.48 m)
Flex Min/Max (in.)0.258 - 0.318
Inner Diameter0.258 in., 6.55 mm
Outer Diameter0.318 in., 8.08 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSolid Tubing Smooth
Manufacturer SeriesFIT® PVC-105
MaterialPoly-Vinyl Chloride (PVC)
Thickness0.020 in., 0.51 mm
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
Additional FeaturesCorrosion Resistant, UV Resistant, Oil Resistant, Abrasion Resistant, Heat Resistant
UL Flammability CodeUL 224 VW-1


Report a problem
Suggest a product
Jameco Register
;