Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PA-120P-13C Battery Chargers

  • 120W Single Output Power Supply or Battery Charger 13.8 Volts @ 7.2 Amps
  • Jameco Part no.: 2147735
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PA-120P-13C
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
PB-120N-13P PB-120N-13P
MEAN WELL
$29.95
PA-120N-27C PA-120N-27C
MEAN WELL
$59.45
PA-120N-27P PA-120N-27P
MEAN WELL
$42.13
PA-120N-54C PA-120N-54C
MEAN WELL
$59.45
PA-120N-54P PA-120N-54P
MEAN WELL
$42.13
GC220A12-R7B GC220A12-R7B
MEAN WELL
$71.30

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $48.59
10+ $46.09

Request Larger Quantity Quote

120W Single Output Power Supply or Battery Charger


Output: 13.8 Volts @ 7.2 Amps


Features:

  • Input voltage range: 88-132VAC / 176-264 switch-selectable @ 47-63Hz, or 248-370VDC
  • Efficiency: 73%
  • Built-in passive PFC function compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With AC ON-OFF switch
  • 3 poles AC inlet with fuse holder
  • Charger type can be selected
  • Charger for lead-acid batteries
  • Voltage detector
  • 2 color LED loading indicator
  • 2 color LED loading indicator
  • Includes case enclosure
  • Size: 7.1"L x 3.8"W x 1.9"H
  • Weight: 2.7 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;