Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PB-1000-12 Battery Chargers

  • 1000 Watt Intelligent Single Output Lead Acid Battery Charger 14.4 Volt @ 60 Amp
  • Jameco Part no.: 1954332
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PB-1000-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
NPB-1200-12 NPB-1200-12
MEAN WELL
$286.90
NPP-1200-12 NPP-1200-12
MEAN WELL
$258.40
PB-120N-13P PB-120N-13P
MEAN WELL
$29.95
PA-120N-27C PA-120N-27C
MEAN WELL
$59.45
PA-120N-27P PA-120N-27P
MEAN WELL
$42.13
PA-120N-54C PA-120N-54C
MEAN WELL
$59.45
PA-120N-54P PA-120N-54P
MEAN WELL
$42.13
GC220A12-R7B GC220A12-R7B
MEAN WELL
$71.30

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $354.10
5+ $316.87
25+ $312.70

Request Larger Quantity Quote

1000 Watt Intelligent Single Output Lead-Acid Battery Charger

Output Current: 60 Amps

Features

  • Input voltage: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 2/8 stage charging selectable on output panel
  • 2-Bank charger
  • Controlled by microprocessor
  • Built-in active PFC function, PF>0.95
  • Built-in remote on-off control
  • Fan on/off control (depending on current)
  • Protections: Short-circuit, reverse-polarity, over-voltage, over-temperature
  • Temperature compensation function
  • Boost charge voltage: 14.4V
  • Float charge voltage: 13.8V
  • Recommended battery capacity: 200-600 amp-hours
  • Size: 11.8"L x 7.24"W x 2.76"H
  • Weight: 7.7 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage14.4 VDC
Output Current60 A
Power Rating1000 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Maximum Input Current12 A
Efficiency85%
Output Connector TypeScrew Terminal Block
Manufacturer SeriesPB-1000
Length11.81 in.
Width7.24 in.
Height2.76 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, UKCA
PFC FunctionYes
ColorGray
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Product TypeBattery Charger
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;