Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PB-120N-27P Battery Chargers

  • 118.68 Watt Single Output Lead Acid Battery Charger 27.6 Volt @ 4.3 Amp Open Frame
  • Jameco Part no.: 2102991
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PB-120N-27P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
PB-120N-13P PB-120N-13P
MEAN WELL
$29.95
PA-120N-27C PA-120N-27C
MEAN WELL
$59.45
PA-120N-27P PA-120N-27P
MEAN WELL
$42.13
PA-120N-54C PA-120N-54C
MEAN WELL
$59.45
PA-120N-54P PA-120N-54P
MEAN WELL
$42.13
GC220A12-R7B GC220A12-R7B
MEAN WELL
$71.30

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $29.95
5+ $26.95
25+ $24.95

Request Larger Quantity Quote

118.68 Watt Single Output Lead-Acid Battery Charger

Output: 27.6 Volts @ 4.3 Amps

Features:
  • Input voltage: 88-132VAC / 176-264VAC @ 47-63Hz, selectable by switch
  • 3 poles AC inlet with fuse holder
  • AC on-off switch
  • 2 color LED loading indicator
  • Charger type can be selected (optional)
  • Protections: Short-circuit, overload, over-voltage, over-temperature
  • Efficiency: 79%
  • Open PCB without case
  • Size: 5.7"L x 3.5"W x 1.3"H
  • Weight: 2.4 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage27.6 VDC
    Output Current4.30 A
    Power Rating120 W
    Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current3 A
    Efficiency79%
    Output Connector TypeJST B3P-VH or equivalent
    Manufacturer SeriesPB-120
    Length7.09 in.
    Width3.78 in.
    Height1.93 in.
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN
    Additional FeatureSingle Output Power Supply or Battery Charger, Voltage Detector
    PFC FunctionYes
    ColorBlack
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature45°C
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    Product TypeBattery Charger
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;