Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PB-120P-27P Battery Chargers

  • 120W Single Output Power Supply or Battery Charger 27.6 Volts @ 4.3 Amps Open Frame
  • Jameco Part no.: 2147840
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PB-120P-27P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
NPB-120-24XLR NPB-120-24XLR
MEAN WELL
$56.10
NPB-120-24AD1 NPB-120-24AD1
MEAN WELL
$56.10
NPB-120-24TB NPB-120-24TB
MEAN WELL
$56.10
PB-120N-13P PB-120N-13P
MEAN WELL
$29.95
PA-120N-27C PA-120N-27C
MEAN WELL
$59.45
PA-120N-27P PA-120N-27P
MEAN WELL
$42.13
PA-120N-54C PA-120N-54C
MEAN WELL
$59.45
PA-120N-54P PA-120N-54P
MEAN WELL
$42.13

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $46.01
5+ $40.35
25+ $39.82

Request Larger Quantity Quote

120W Single Output Power Supply or Battery Charger


Output: 27.6 Volts @ 4.3 Amps


Features:

  • Input voltage range: 88-132VAC / 176-264 switch-selectable @ 47-63Hz, or 248-370VDC
  • Efficiency: 79%
  • Built-in passive PFC function compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With AC ON-OFF switch
  • 3 poles AC inlet with fuse holder
  • Charger type can be selected
  • Charger for lead-acid batteries
  • Current detector
  • 2 color LED loading indicator
  • 2 color LED loading indicator
  • Open PCB without case
  • Size: 5.7"L x 3.5"W x 1.3"H
  • Weight: 2.7 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage27.6 VDC
    Output Current4.30 A
    Power Rating120 W
    Input Voltage88 VAC to 132 VAC, 176 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current3 A
    Efficiency79%
    Output Connector TypeJST B3P-VH or equivalent
    Manufacturer SeriesPA-120
    Length2 in.
    Width3.8 in.
    Height7.1 in.
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN
    Additional FeatureSingle Output Power Supply or Battery Charger, Voltage Detector
    PFC FunctionYes
    ColorBlack
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature45°C
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    Product TypeBattery Charger


    Report a problem
    Suggest a product
    Jameco Register
    ;