Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PB-300P-24 Battery Chargers

  • 300 Watt Single Output Lead-Acid Battery Charger [email protected]
  • Jameco Part no.: 2102035
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PB-300P-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
PB-120N-13P PB-120N-13P
MEAN WELL
$29.95
PA-120N-27C PA-120N-27C
MEAN WELL
$59.45
PA-120N-27P PA-120N-27P
MEAN WELL
$42.13
PA-120N-54C PA-120N-54C
MEAN WELL
$59.45
PA-120N-54P PA-120N-54P
MEAN WELL
$42.13
GC220A12-R7B GC220A12-R7B
MEAN WELL
$71.30

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $104.26
5+ $93.17
25+ $91.95

Request Larger Quantity Quote

300 Watt Single Output Lead-Acid Battery Charger

Output: 26-28.8 Volts @ 10.5 Amps

Features:
  • Input voltage: 90-132VAC / 180-264VAC @ 47-63Hz, selectable by switch, or 248-370VDC
  • Built-in passive PFC function
  • 3 stage charging
  • Cooling by free-air convection
  • 2 color LED loading indicator
  • Protections: Short-circuit, overload, reverse-polarity, over-voltage, over-temperature
  • Efficiency: 86%
  • Size: 9.96"L x 5.31"W x 1.91"H
  • Weight: 3.2 lbs.
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage28.8 VDC
    Output Range26 VDC to 28.8 VDC
    Output Current10.50 A
    Power Rating300 W
    Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current6 A
    Efficiency86%
    Output Connector TypeScrew Terminal Block
    Manufacturer SeriesPB-300
    Length9.96 in.
    Width5.31 in.
    Height1.91 in.
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, UKCA
    Additional FeatureSingle Output Battery Charger
    PFC FunctionYes
    ColorSilver
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature50°C
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    Product TypeBattery Charger
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;