$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $105.93 |
| 5+ | $94.67 |
| 25+ | $93.43 |
| Specification | Value |
|---|---|
| Output Voltage | 28.8 VDC |
| Output Range | 26 VDC to 28.8 VDC |
| Output Current | 12.50 A |
| Power Rating | 360 W |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 7 A |
| Efficiency | 86% |
| Output Connector Type | Screw Terminal Block |
| Manufacturer Series | PB-360 |
| Length | 9.96 in. |
| Width | 5.32 in. |
| Height | 1.91 in. |
| Agency Approvals | UL, CUL, TUV, CB, EN, EAC |
| Additional Feature | Single Output Battery Charger |
| PFC Function | Yes |
| Color | Silver |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Product Type | Battery Charger |