Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic PBDU Industrial Automation Monitoring Relays

  • Monitor Relay 3-Phase 208-480VAC DIN Rail Mount 5 Amp SPDT Phase Loss Reversal Unbalance
  • Jameco Part no.: 2770335
  • Manufacturer: Macromatic
  • Manufacturer p/n: PBDU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0075
You May Also Like
PMDU PMDU
Macromatic
$120.95
PMPU PMPU
Macromatic
$74.45
VAKP240A VAKP240A
Macromatic
$99.95
PMD120 PMD120
Macromatic
$119.95
PMD575 PMD575
Macromatic
$123.95
PMP575 PMP575
Macromatic
$77.05

$75.05 ea

100 ship on Sep. 21


# of units Price
3+ $75.05
12+ $71.25
48+ $67.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Monitor Relay 3-Phase 208-480VAC DIN Rail Mount 5 Amp SPDT Phase Loss Reversal Unbalance

Features

  • Protects against phase loss, phase reversal and phase unbalance
  • Compact 17.5 mm wide enclosure for DIN-rail mounting
  • Universal voltage range: 208 - 480V AC
  • LED status indication on front face for easy troubleshooting
  • 5A SPDT output contact

Technical Specifications

  • Product Type: Three-Phase Monitor Relay
  • Output: SPDT
  • Protection Style: Phase Loss, Phase Reversal, Phase Unbalance
  • Contact Rating: 5A @ 250V AC
  • Mounting: DIN Rail
  • Agency Approvals: UL, CUL, CE
  • Manufacturer Series: PBDU
  • Voltage Range: 208 VAC to 480 VAC
  • Power Rating: 10 VA
  • IP Rating: IP20
  • Additional Feature: LED Indicator
  • Termination: Screw Terminals
  • Operate Time: Trip Delay, Fixed 100 ms
  • Harmonized Code: 8536.49.0075
  • ECCN: EAR99

Overview

The PBDU Series Phase Monitor Relays protect motors and equipment from damage due to voltage faults on three-phase systems. PBDU relays monitor phase loss, phase reversal, and unbalance. Phase unbalance is adjustable from 5% to 25% and can be disabled altogether if desired.

The compact 17.5 mm enclosure for DIN-rail mounting conserves space and reduces installation time.

LED status indication is located on the front face. Green indicates Power ON. Yellow indicates relay status. Any of the three fault conditions will de-energize the relay after a fixed trip delay of 100 ms. Re-energization is automatic upon correction of the fault condition.

Monitored voltage is universal: 208V to 480V AC.



Report a problem
Suggest a product
Specification Value
Product TypeThree-Phase Monitor Relay
OutputSPDT
Protection StylePhase Loss, Phase Reversal, Phase Unbalance
Contact Rating5A @ 250V AC
MountingDIN Rail
Agency ApprovalsUL, CUL, CE
Manufacturer SeriesPBDU
Voltage Rating208 VAC to 480 VAC
Power Rating10 VA
IP RatingIP20
Additional FeatureLED Indicator
TerminationScrew Terminals
Operate TimeTrip Delay, Fixed 100 ms


Report a problem
Suggest a product
Jameco Register
;