Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic PMD575 Industrial Automation Monitoring Relays

  • Monitor Relay 3-Phase 575VAC DIN Rail Mount 10A DPDT Relays Phase Loss Reversal, Fixed Unbalance Over/Under Voltage, Adjustable
  • Jameco Part no.: 2770351
  • Manufacturer: Macromatic
  • Manufacturer p/n: PMD575
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0075
You May Also Like
PMDU PMDU
Macromatic
$120.95
PMPU PMPU
Macromatic
$74.45
VAKP240A VAKP240A
Macromatic
$99.95
PBDU PBDU
Macromatic
$75.05
PMD120 PMD120
Macromatic
$119.95
PMP575 PMP575
Macromatic
$77.05

$123.95 ea

10 Days Lead Time


# of units Price
2+ $123.95
10+ $118.25
25+ $112.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Monitor Relay 3-Phase 575VAC DIN Rail Mount 10A DPDT Relays Phase Loss Reversal, Fixed Unbalance Over/Under Voltage, Adjustable

Features

  • Protects against phase loss, phase reversal, phase unbalance, undervoltage, overvoltage & rapid cycling
  • 460-600 VAC voltage range to cover more global applications
  • True RMS voltage measurement ensures accurate sensing across more applications
  • Retains fault indication and continues monitoring all voltages even with a lost phase
  • Full fault indication on top of unit for easy troubleshooting
  • Manual reset option works with external switch to reset the relay from outside the enclosure
  • Compact 52.5mm wide enclosure for both DIN-rail or panel-mount
  • 10A DPDT output contacts

Technical Specifications

  • Product Type: Three-Phase Monitor Relay
  • Output: DPDT
  • Protection Style: Phase Loss, Phase Reversal, Phase Unbalance, Undervoltage, Overvoltage
  • Contact Rating: 10A @ 277V AC/30V DC, 1/2HP @ 120/240V AC (N.O.), 1/3HP @ 120/240V AC (N.C.), B300 Pilot Duty, R300 (N.O.)
  • Mounting: DIN Rail
  • Agency Approvals: UL, CUL, CE
  • Manufacturer Series: PMD
  • Voltage Range: 460 VAC to 600 VAC
  • Power Rating: 40 VA
  • IP Rating: N/A
  • Additional Feature: LED Indicator
  • Termination: Screw Terminals
  • Operate Time: See Datasheet
  • Harmonized Code: 8536.49.0075
  • ECCN: EAR99

Overview

The PMD Series Three-Phase Monitor Relays continuously monitors all voltages to protect motors and equipment from expensive damage due to phase loss, phase reversal, phase unbalance, undervoltage and overvoltage. These products detect single phasing and unbalanced voltages regardless of any regenerative voltages.

Utilizing an advanced microprocessor-based design allows true RMS voltage measurement with full wave monitoring. This provides a more accurate method to measure the voltages, regardless of load type or wave shape, and results in improved protection across more applications.

True RMS voltage measurement ensures accurate sensing in most generators and other applications with non-sinusoidal wave forms, eliminating nuisance tripping. Full wave monitoring provides a more accurate method to measure the voltages, regardless of load type or wave shape, resulting in improved protection across more applications.

Unlike similar three-phase monitor relays, the PMD Series will continue to function even with a lost phase. They are the only line-powered units in their class to retain fault indication and continuous monitoring of all voltages during a phase loss, increasing the ease of troubleshooting and the level of protection.

The PMD Series is a true universal product, with three units that work on a wide variety of adjustable line-line voltages to cover more global applications. Additional knobs allow adjustment of the undervoltage trip point, trip delay, restart delay and unbalance trip point. They utilize an enclosure for DIN-rail mounting that meets IEC Standards.



Report a problem
Suggest a product
Specification Value
Product TypeThree-Phase Monitor Relay
OutputDPDT
Protection StylePhase Loss, Phase Reversal, Phase Unbalance, Undervoltage, Overvoltage
Contact Rating10A @ 277V AC/30V DC, 1/2HP @ 120/240V AC (N.O.), 1/3HP @ 120/240V AC (N.C.), B300 Pilot Duty, R300 (N.O.)
MountingDIN Rail
Agency ApprovalsUL, CUL, CE
Manufacturer SeriesPMD
Voltage Rating460 VAC to 600 VAC
Power Rating40 VA
IP RatingN/A
Additional FeatureLED Indicator
TerminationScrew Terminals
Operate TimeSee Datasheet


Report a problem
Suggest a product
Jameco Register
;