| # of units | Price |
|---|---|
| 5+ | $52.85 |
| 25+ | $50.15 |
| 100+ | $47.55 |
Sealed Lead Acid Battery Charger (SLA) 12V 5A Wire Leads Alligator Clips.
| Specification | Value |
|---|---|
| Output Voltage | 14.7 VDC |
| Output Current | 5 A |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 50 Hz, 60 Hz |
| Maximum Input Current | 1.5 A |
| Output Connector Type | Alligator Clips |
| Manufacturer Series | PCCG-SLA |
| Length | 5.55 in. |
| Width | 2.36 in. |
| Height | 1.32 in. |
| Agency Approvals | UL1310, FCC |
| Additional Feature | For Lead-Acid |
| PFC Function | No |
| Color | Black |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 40°C |
| Output Connector Diameters | N/A |
| AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
| Product Type | Battery Charger |