*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $496.95 |
| 5+ | $466.95 |
| 25+ | $438.95 |
| 100+ | $366.95 |
| 500+ | $290.95 |
Open Frame Power Supply 28V 25A 700W with Built-in Filter.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 28 VDC |
| Output Current | 25 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CE, EN, UKCA |
| Efficiency | 90.5% |
| Manufacturer Series | PDF700S CMFC(D/D-P) |
| Power Rating | 700 W |
| Maximum Input Current | 9 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 95°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 9.45 in. |
| Width | 4.33 in. |
| Height | 1.59 in. |
| Compliance | Compliance Docs |
| Product Type | AC-DC Power Supply with PFC |