Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire PF20024 NA001 Cable Sleeving

  • FIT Wire Management Natural 1000 Feet Silicone Coated 0.020 Inch Inside Diameter
  • Jameco Part no.: 2768695
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: PF20024 NA001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$1,779.95 ea

7 Weeks Lead Time


# of units Price
1+ $1,779.95
5+ $1,690.95
25+ $1,605.65

Request Larger Quantity Quote

Fit Wire Management Natural 1000 Feet Silicone Coated 0.020 in. Inside Diameter

Features

  • Series: FIT® PIF-200
  • Type: Sleeving
  • Type Attributes: Braided
  • Diameter - Inside: 0.020 in. (0.51 mm)
  • Diameter - Outside: 0.049 in. (1.24 mm)
  • Material: Fiberglass, Silicone Coated
  • Color: Natural
  • Length: 1000 ft. (304.80 m)
  • Wall Thickness: 0.011 in. (0.28 mm)
  • Operating Temperature: -70°C ~ 200°C
  • Abrasion Protection: Abrasion Resistant, Fray Resistant
  • Environment Protection: Corrosion Resistant
  • Features: Clean Cut
  • Material Flammability Rating: UL VW-1
  • Package: Spool
  • Harmonized Code: 7019.90.1000
  • ECCN: EAR99

Overview

Fit Wire Management Natural 1000 Feet Silicone Coated 0.020 in. Inside Diameter.



Report a problem
Suggest a product
Specification Value
ColorNatural
Length1000 ft. (304.80 m)
Flex Min/Max (in.)0.020 - 0.049
Inner Diameter0.020 in., 0.51 mm
Outer Diameter0.049 in., 1.24 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSleeving Braided
Manufacturer SeriesFIT® PIF-200
MaterialFiberglass, Silicone Coated
Thickness0.011 in., 0.28 mm
Minimum Operating Temperature-70°C
Maximum Operating Temperature200°C
Additional FeaturesClean Cut, Corrosion Resistant, Abrasion Resistant, Fray Resistant
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;