Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire PF24018 NA005 Cable Sleeving

  • FIT Wire Management Natural 100 Feet Uncoated Fiberglass Sleeving 0.040 Inch Inside Diameter
  • Jameco Part no.: 2768943
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: PF24018 NA005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$49.45 ea

7 Weeks Lead Time


# of units Price
1+ $49.45
10+ $46.45
50+ $43.65

Request Larger Quantity Quote

Fit Wire Management Natural 100 Feet Uncoated Fiberglass Sleeving 0.040 in. Inside Diameter

Features

  • Series: FIT® PIF-240
  • Type: Sleeving
  • Type Attributes: Braided
  • Diameter - Inside: 0.040 in. (1.02 mm)
  • Diameter - Outside: 0.071 in. (1.80 mm)
  • Material: Fiberglass
  • Color: Natural
  • Length: 100 ft. (30.48 m)
  • Wall Thickness: 0.011 in. (0.28 mm)
  • Operating Temperature: -60°C ~ 648°C
  • Abrasion Protection: Abrasion Resistant
  • Environment Protection: Corrosion Resistant
  • Material Flammability Rating: UL VW-1
  • Package: Spool
  • Harmonized Code: 7019.90.1000
  • ECCN: EAR99

Overview

Fit Wire Management Natural 100 Feet Uncoated Fiberglass Sleeving 0.040 in. Inside Diameter.



Report a problem
Suggest a product
Specification Value
ColorNatural
Length100 ft. (30.48 m)
Flex Min/Max (in.)0.040 - 0.071
Inner Diameter0.040 in., 1.02 mm
Outer Diameter0.071 in., 1.80 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSleeving Braided
Manufacturer SeriesFIT® PIF-240
MaterialFiberglass
Thickness0.011 in., 0.28 mm
Minimum Operating Temperature-60°C
Maximum Operating Temperature648°C
Additional FeaturesCorrosion Resistant, Abrasion Resistant
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;