Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Delta Electronics PFC0912DEAPY DC Brushless Fans

  • Tube Axial Fan 92x92x38mm 12V DC Brushless 175 CFM 4x 22" Wires
  • Jameco Part no.: 2315023
  • Manufacturer: Delta Electronics
  • Manufacturer p/n: PFC0912DEAPY
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$6.00 ea

167 In Stock


# of units Price
1+ $6.00
5+ $5.00
25+ $4.00
50+ $3.49
100+ $3.00

Request Larger Quantity Quote

Tube Axial Fan 92x92x38mm 12V DC Brushless 175 CFM 4x 22" Wires

Specifications

  • Voltage - Rated: 12 VDC
  • Size: Square - 92 mm x 92 mm
  • Width: 38 mm
  • Air Flow: 175 CFM (4.957 m³/min)
  • Static Pressure: 1.819 in H2O
  • Bearing Type: Ball
  • Noise: 66.5 dB(A)
  • Current Rating (Amps): 3.4
  • Power (Watts): 40.8 W
  • RPM: 8000 RPM
  • Termination: (4) 22" wire leads, locked rotor
  • Approval Agency: UL, CUL, VDE, CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth38 mm
Air Flow (CFM)175
BearingBall
Current Rating3400 mA
Agency ApprovalsUL, CUL, VDE, CE
Noise (dBA)66.5
Termination20" Wires (4), lock rotor
Power Rating40.8 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;