Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PHP-3500-115 AC to DC Enclosed Single Output Power Supply

  • Conduction Cooling Enclosed Switching Power Supply High Voltage Output 115V 26.3A 3500W
  • Jameco Part no.: 2338519
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PHP-3500-115
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$1,005.95 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $1,005.95
5+ $944.95
25+ $887.95

Request Larger Quantity Quote

Conduction Cooling Enclosed Switching Power Supply High Voltage Output 115V 26.3A 3500W

Output: 115 Volts DC @ 26.3 Amps

High Voltage DC (HVDC) Output Power Supply Solutions.

Features

  • High voltage output
  • Slim and low profile (60mm)
  • Fanless design, with conduction or water cooling (water cooling with separate cooling plate HS-646)
  • Built-in active PFC function up to 96%
  • Built-in PMBus communication protocol (CANbus optional)
  • Output voltage and constant current level programmable
  • Protections: Short circuit, overload, over voltage, over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • OVC III operating altitude up to 2000 meter
  • LED indicator for power ON
  • 5 year warranty

Specifications

  • Output Voltage: 115 VDC
  • Current (factory default): 25.2 A
  • Rated Current max.): 26.3 A
  • Power (factory default): 2898 W
  • Rated Power (max.): 3500 W
  • Voltage Adjustment Range: 110 to 160 V (by built-in potentiometer, SVR)
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz; 20A (230VAC); 21A (115VAC)
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC, UKCA
  • Certificates: Safety: UL/EN62368-1 (EN61558-1, EN60335-1); EMC: EN 55032

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Laser equipment
  • Charging system
  • Electrolysis system
  • DC centralized bus


Report a problem
Suggest a product
Specification Value
Output Voltage115 VDC
Output Current26.3 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length14.96 in.
Width5.57 in.
Height2.36 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, UKCA
Maximum Input Current21 A
Number of Outputs1
Power Rating3500 W
Efficiency95%
Manufacturer SeriesPHP-3500
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)115 VDC
Output Current (Channel 1)26.3 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;