Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Microchip Technology PIC16F877A-I/P Microcontroller Units

  • MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic DIP
  • Jameco Part no.: 247038
  • Manufacturer: Microchip Technology
  • Manufacturer p/n: PIC16F877A-I/P
  • HTS code: 8542.31.0030
You May Also Like
ATMEGA16-16PU ATMEGA16-16PU
Microchip Technology
$5.39
A000048 A000048
Arduino
$5.95
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
$2.39
ATMEGA328P-PU ATMEGA328P-PU
Atmel (Microchip)
$3.69
COP8780CJ COP8780CJ
National Semiconductor
$5.00
Clearance

$6.75 ea

10 In Stock


# of units Price
1+ $6.75
10+ $5.95

Request Larger Quantity Quote

8-bit 14.3KB Flash Microcontroller

Features

  • Packaging: PDIP-40
  • RISC Architecture
  • Voltage: 5V



    Report a problem
    Suggest a product
  • Specification Value
    PackagePDIP-40
    Maximum Speed20 MHz
    Device CorePIC
    Instruction Set ArchitectureRISC
    Maximum Clock Frequency20MHz
    Data Bus Width8Bit
    FamilyPIC16
    Number of Programmable I/Os33
    Number of Timers3
    On-Chip ADC8-chx10-bit
    Program Memory Size14.3KB
    Program Memory TypeFlash
    RAM Size368Byte
    Interface TypeCCP/I2C/MSSP/SPI/USART
    Minimum Input Voltage4V
    Input Voltage5V
    Maximum Input Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    PackagingTube
    Pins40
    Width13.84 mm
    Height3.81 mm
    Length52.26 mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product
    Jameco Register
    ;