Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron PISA4119-2R2M-04 Power Inductors

  • Shielded Surface Mount Power Inductor 2.2uH 20%
  • Jameco Part no.: 2463063
  • Manufacturer: Fastron
  • Manufacturer p/n: PISA4119-2R2M-04
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
DR125-2R2-R DR125-2R2-R
Eaton
$0.29
XHBHV-101K-01 XHBHV-101K-01
Fastron
$0.744
XHBHV-151K-01 XHBHV-151K-01
Fastron
$0.744
XHBHV-221K-01 XHBHV-221K-01
Fastron
$0.744
XHBHV-331K-01 XHBHV-331K-01
Fastron
$0.744
XHBHV-471K-01 XHBHV-471K-01
Fastron
$0.744

$1.77 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
300+ $1.77
900+ $1.66
2700+ $1.56

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Shielded Surface Mount Power Inductor 2.2uH 20% 0.010 Ohm 7.20A Taped/Reel 600 QTY

Features

  • Inductance Value: 2.2uH
  • Tolerance: 20%
  • DCR max: 0.010 Ohm
  • Isat: 7.20A
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 600

Overview

Shielded Surface Mount Power Inductor 2.2uH 20% 0.010 Ohm 7.20A Taped/Reel 600 QTY



Report a problem
Suggest a product
Specification Value
Inductance2.2 uH
Tolerance20%
Current Rating7.20 A
PackageTaped/Reel
Device CoreWirewound
Product TypeShielded Surface Mount Power Inductor
Termination StyleSMD
Maximum DC Resistance0.010 Ohm
Core MaterialFerrite
ShieldingShielded
Agency ApprovalAEC-Q200-standard
Case Size4119
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;