Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron PISN-103M-04 Power Inductors

  • Surface Mount Power Inductor 10000uH 20%
  • Jameco Part no.: 2461647
  • Manufacturer: Fastron
  • Manufacturer p/n: PISN-103M-04
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
DR125-2R2-R DR125-2R2-R
Eaton
$0.29
XHBHV-101K-01 XHBHV-101K-01
Fastron
$0.744
XHBHV-151K-01 XHBHV-151K-01
Fastron
$0.744
XHBHV-221K-01 XHBHV-221K-01
Fastron
$0.744
XHBHV-331K-01 XHBHV-331K-01
Fastron
$0.744
XHBHV-471K-01 XHBHV-471K-01
Fastron
$0.744

$1.25 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $1.25
1500+ $1.18
4500+ $1.11

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Surface Mount Power Inductor 10000uH 20% 19 Ohm 0.24A Taped/Reel 250 QTY

Features

  • Inductance Value: 10000uH
  • Tolerance: 20%
  • DCR max: 19 Ohm
  • Isat: 0.24A
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 250

Overview

Surface Mount Power Inductor 10000uH 20% 19 Ohm 0.24A Taped/Reel 250 QTY



Report a problem
Suggest a product
Specification Value
Inductance10000 uH
Tolerance20%
Current Rating0.24 A
PackageTaped/Reel
Device CoreWirewound
Product TypeSurface Mount Power Inductor
Termination StyleSMD
Maximum DC Resistance19 Ohm
Core MaterialFerrite
ShieldingShielded
Agency ApprovalAEC-Q200-standard
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;