Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron PISPHV-331M-04 Power Inductors

  • Surface Mount Power Inductor for High Voltages 330uH 20%
  • Jameco Part no.: 2461487
  • Manufacturer: Fastron
  • Manufacturer p/n: PISPHV-331M-04
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
DR125-2R2-R DR125-2R2-R
Eaton
$0.29
XHBHV-101K-01 XHBHV-101K-01
Fastron
$0.744
XHBHV-151K-01 XHBHV-151K-01
Fastron
$0.744
XHBHV-221K-01 XHBHV-221K-01
Fastron
$0.744
XHBHV-331K-01 XHBHV-331K-01
Fastron
$0.744
XHBHV-471K-01 XHBHV-471K-01
Fastron
$0.744

$1.45 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
400+ $1.45
1200+ $1.36
3600+ $1.28

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Surface Mount Power Inductor for High Voltages 330uH 20% 0.670 Ohm 0.95A Taped/Reel 250 QTY

Features

  • Inductance Value: 330uH
  • Tolerance: 20%
  • DCR max: 0.670 Ohm
  • Isat: 0.95A
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 250

Overview

Surface Mount Power Inductor for High Voltages 330uH 20% 0.670 Ohm 0.95A Taped/Reel 250 QTY



Report a problem
Suggest a product
Specification Value
Inductance330 uH
Tolerance20%
Current Rating0.95 A
PackageTaped/Reel
Device CoreWirewound
Product TypeSurface Mount Power Inductor for High Voltages
Termination StyleSMD
Maximum DC Resistance0.670 Ohm
Core MaterialFerrite
ShieldingShielded
Agency ApprovalAEC-Q200-standard
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;