$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $13.30 |
| 5+ | $12.70 |
| 10+ | $12.10 |
| 20+ | $11.80 |
21 to 36 Volts @ 0.5 Amps
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 0.70 A |
| Output Range | 21 VDC to 36 VDC |
| Input Voltage | 110 VAC to 295 VAC |
| Output Connector Type | Screw Terminal Block |
| Length | 5.7 in. |
| Width | 1.49 in. |
| Height | 0.86 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC |
| Power Rating | 25.2 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.15 A |
| Efficiency | 86% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 45°C |
| Manufacturer Series | PLM-25 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP30 |
| Compliance | Compliance Docs |