| # of units | Price |
|---|---|
| 1+ | $308.95 |
| 10+ | $231.75 |
| 25+ | $185.75 |
| 50+ | $152.95 |
| 100+ | $128.45 |
Power Relay, Electro Mechanical, Heavy Duty, 110VDC, 35A, 4PDT, PM Series.
| Specification | Value |
|---|---|
| Product Type | Power Relay |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 35 A |
| Manufacturer Series | PM-17 |
| Coil Voltage | 110 VDC |
| Contact Form | 4PDT (4 Form C) |
| Relay Construction | Non Latching |