Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon PMD1204PQB1-A DC Brushless Fans

  • 40 x 40 x 28 mm Tube Axial Fan 12 VDC Ball Bearing 24CFM 55.5dBA 12" Wires
  • Jameco Part no.: 2394039
  • Manufacturer: Sunon
  • Manufacturer p/n: PMD1204PQB1-A
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$9.00 ea

12 In Stock


# of units Price
1+ $9.00
5+ $8.00
10+ $7.00

Request Larger Quantity Quote

40 x 40 x 28 mm Tube Axial Fan 12 VDC Ball Bearing 24CFM 55.5dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 40 mm
  • Width: 40 mm
  • Depth: 28 mm
  • Air Flow (CFM): 24
  • Bearing: Ball
  • Current Rating: 330 mA
  • Power Rating: 4 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 55.5
  • Termination: 12" Wires
  • Product Type: DC Fan

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The ball bearing system of the tube axial fan is designed to operate smoothly.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth28 mm
Air Flow (CFM)24
BearingBall
Current Rating330 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)55.5
Termination12" Wires
Power Rating4 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;