Sunon PMD1204WQB1-A

You may also like:
8312GHL 8312GHL
EBM Papst
AD0412HB-C79GP AD0412HB-C79GP
ADDA Corporation
AD0812HB-C70-R AD0812HB-C70-R
ADDA Corporation
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
KDE1204PFVX11.MS.A KDE1204PFVX11.MS.A
Sunon
Clearance

$6.95 ea

41 In Stock


  • Jameco Part no.: 2288983
  • Manufacturer: Sunon
  • Manufacturer no.: PMD1204WQB1-A
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59

Request a Large Quantity Quote

12VDC 40x40x28mm Dual Ball Fan 24CFM

Features:

  • Rated Voltage: 12VDC
  • Air flow: 24CFM


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth28 mm
Air Flow (CFM)24
BearingBall
Current Rating330 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)45
Termination12" Wires (3) w/ conn., lock rotor
Power Rating4 W


Report a problem
Suggest a product