Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics PMD1209PMB1-A(2).GN-GLF DC Brushless Fans

  • 120x120x38mm Tubeaxial Fan Ball Bearing 116 CFM 12 VDC Wire Leads
  • Jameco Part no.: 2349415
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: PMD1209PMB1-A(2).GN-GLF
  • HTS code: 8414.59.6590

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
OD1238-12HB OD1238-12HB
Orion Fans
$21.25
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$9.95 ea

176 In Stock


# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request Larger Quantity Quote

120x120x38mm Tubeaxial Fan Ball Bearing 116 CFM 12 VDC

Features

  • Voltage - Rated: 12 VDC
  • Size / Dimension: Square - 120 mm L x 120 mm H
  • Width: 38 mm
  • Air Flow: 116 CFM (3.25m³/min)
  • Static Pressure: 0.260 in H2O (64.8 Pa)
  • Bearing Type: Ball
  • Fan Type: Tubeaxial
  • Features: Auto Restart
  • Noise: 44 dB(A)
  • Power (Watts): 5.1 W
  • RPM: 2600 RPM
  • Termination: 2 Wire Leads
  • Operating Temperature: 14 to 158°F (-10 to 70°C)
  • Approval Agency: CE, CUR, TUV, UL
  • Weight: 0.472 lb
  • Current Rating (Amps): 0.421 A
  • Voltage Range: 6 to 13.8 VDC
  • Material - Frame: Polybutylene Terephthalate (PBT)
  • Material - Blade: Polybutylene Terephthalate (PBT)

Overview

The ball bearing system of the tubeaxial fan is designed to operate up to 2600 RPM with a Polybutylene Terephthalate frame.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)116
BearingBall
Current Rating421 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)44
Termination12" Wires
Power Rating5.10 W
Product TypeDC Fan
Speed2600 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;