*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 25+ | $44.95 |
| 100+ | $42.65 |
| 500+ | $39.65 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 3.75 A |
| Power Rating | 45 W |
| Input Voltage | 47-57V DC; Receives power from either data or spare pairs |
| Output Connector Type | RJ45 |
| Output Connector Diameters | N/A |
| Polarity | N/A |
| Agency Approvals | CE, UKCA |
| Maximum Input Current | 1.30 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 5.51 in. |
| Width | 2.56 in |
| Height | 1.42 in. |
| Efficiency | 83% |
| Minimum Isolation Voltage | 2121V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 3.75 A |
| Manufacturer Series | POE45 |
| IP Rating | IP40 |
| Compliance | Compliance Docs |