*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 25+ | $13.85 |
| 50+ | $13.43 |
| 100+ | $13.24 |
| 250+ | $12.68 |
| 500+ | $11.88 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 0.75 A |
| Power Rating | 36 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | CUL, CE, UL, UKCA |
| Maximum Input Current | 1 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 3.94 in. |
| Width | 1.3 in. |
| Height | 1.97 in. |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 48 VDC |
| Output Current (Channel 1) | 0.75 A |
| Manufacturer Series | PPL36W |
| IP Rating | IP40 |
| Compliance | Compliance Docs |