This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $57.95 |
| 5+ | $52.95 |
| 25+ | $47.95 |
A low-profile, resilient and rugged construction, with multiple moisture seals makes the Sure-Seal connector a natural choice for outdoor applications where contaminants are a concern. Only two parts are required to complete a Sure-Seal connector: the connector body and the contacts. Sure-Seal was developed to address Department of Transportation safety regulations for automotive connectors. Sure-Seal is ideal for a range of environmental applications where a small, low-cost connector is needed. These sealed connectors meet or exceed DOT requirements for shock, vibration, temperature cycling, salt water spray and immersion, petroleum derivatives, and industrial gas while insuring low milli-volt drop and low contact resistance. Sure-Seal connectors are excellent for motorcycles, automobiles, boats, and demanding off-road vehicles.
The"PS" Series is available in 1,2, 3, 4, 5, 6, 7, 8, 9, and 10 circuit configurations and is wired with 16AWG, UL1569 300-volt, multicolored wire.
Wire color configuration by connector terminal location: (Same for both connectors):
| Specification | Value |
|---|---|
| Gender | Male-Female |
| Number of Contacts | 9 |
| Shell Size | N/A |
| Mounting | Cable Mounted |
| Body Orientation | Straight |
| Manufacturer Series | PEI Genisis Sure-Seal |
| Contact Gender | Male Pin |
| Contacts Classification | DOT Compliant |
| Number of Ports | 1 |
| Number of Terminals | 9 |
| Shell Plating | Nitrile Rubber |
| Current Rating | 15 A |
| Voltage Rating | 300 V |
| Maximum Operating Temperature | 105°C |
| Length | 12 in., 1 ft. |
| Product Type | Pre-Assembled Connector Set |
| Wire Gauge (AWG) | 16 |
| 1st Connector | PEI Genisis Sure-Seal |
| 2nd Connector | PEI Genisis Sure-Seal |
| IP Rating | IP67 |
| Color | Black |