Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PSC-35B-C AC to DC Enclosed Single Output Power Supply

  • 2 Channel 35 W Single Output w/ Battery Charger Power Supply 27.6 Rated Current Enclosed
  • Jameco Part no.: 2219882
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PSC-35B-C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
RS-25-24 RS-25-24
MEAN WELL
$10.80
RS-35-24 RS-35-24
MEAN WELL
$13.70
RS-50-24 RS-50-24
MEAN WELL
$15.20
RS-75-24 RS-75-24
MEAN WELL
$18.20

$19.80 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $19.80
5+ $18.80
10+ $18.00
20+ $17.50

Request Larger Quantity Quote

2 Channel 35 W Single Output w/ Battery Charger Power Supply

Find out more about MEAN WELL Security Power Solutions.

Specifications

  • Output Voltage (V): 27.6
  • Rated Current (A): 0.85 (Ch1), 0.45 (Ch2)
  • Rated Power (W): 35.88
  • Ripple & Noise (mV p-p): 240
  • Efficiency (%): 86
  • Line Regulation (%): ±0.5
  • Load Regulation (%): ±0.5
  • Frequency range (Hz): 47 - 63
  • Dimensions(L x W x H): 3.40" x 2.34" x 0.94"

    Report a problem
    Suggest a product
Specification Value
Output Voltage27.6 VDC
Output Current0.85 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length3.4 in.
Width2.3 in.
Height1.2 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current0.75 A
Number of Outputs1
Power Rating35.88 W
Efficiency86%
Manufacturer SeriesPSC-35
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)27.6 VDC
Output Current (Channel 1)0.85 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;