| # of units | Price |
|---|---|
| 1+ | $41.95 |
| 10+ | $39.95 |
| 50+ | $37.95 |
Power Supply DIN Rail 85-264VAC Input 5VDC Output 40W 7A NEC Class 2
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 7 A |
| Power Rating | 40 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CE, EN, EAC, UKCA |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | 5 to 6 |
| Maximum Input Current | 1.1 A |
| Manufacturer Series | PSC-40 |
| Efficiency | 78% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | White |
| Minimum Isolation Voltage | 3000V |
| Width | 1.57 in. |
| Height | 3.62 in. |
| Depth | 3.94 in. |
| Number of Outputs | 1 |
| Product Type | Slimline Single Phase DIN Rail Power Supply |