Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PSPA-1000-48 AC to DC Enclosed Single Output Power Supply

  • 1000W AC to DC Power Supply with PFC and Parallel Function 48VDC 21A
  • Jameco Part no.: 2278375
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PSPA-1000-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$209.00 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $209.00
5+ $199.10
10+ $190.30
20+ $184.80

Request Larger Quantity Quote

1000W AC to DC Power Supply with PFC and Parallel Function 48VDC 21A

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • With DC OK Signal output
  • Current sharing up to 4000W(3+1)
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5 years warranty

Applications

  • RF application
  • Burn-in facility
  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current21 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.7 in.
Width4.7 in.
Height3.7 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current8.5 A
Number of Outputs1
Power Rating1008 W
Efficiency94%
Manufacturer SeriesPSPA-1000
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)21 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;