This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.49 |
| 10+ | $0.39 |
| 100+ | $0.35 |
| Specification | Value |
|---|---|
| Manufacturer Series | PT10 |
| Resistance (Ohm) | 47000 |
| Power Rating | 0.15 W |
| Tolerance | 20% |
| Product Type | Trimmer Horizontal |
| Number of Turns | 1 |
| Actuator Type | Side Slot |
| Termination Style | Pins |
| Resistive Element Material | Carbon |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 75°C |
| Mounting | Through Hole |
| Taper | Linear |
| Actuator Orientation | Side |
| Resistance | 47 KOhm |