| # of units | Price |
|---|---|
| 1+ | $1.49 |
| 10+ | $1.25 |
| 50+ | $1.09 |
| 100+ | $0.99 |
| Specification | Value |
|---|---|
| LED Display Type | High Power |
| Color | White |
| Lens Type | Water Clear Dome |
| Package | Star Board 20mm |
| Peak Wavelength | 6300 K |
| Luminous Flux | 200 lm |
| Viewing Angle | 160° |
| Typical Forward Voltage | 3.3V |
| Forward Current | 350mA |
| Power Rating | 1W |
| Mounting | Needs Heatsink |
| Height | 5.5 mm |
| Maximum Operating Temperature | 100°C |
| Luminous Intensity | 200 lm |
| Minimum Operating Temperature | -25°C |
| Product Note | DO NOT USE WITHOUT ADDITIONAL HEATSINK |
| Current Rating | 700 mA |
| Color Temperature | 6300-7000 K |
| Input Voltage | 3.3 VDC |