Infrared LED 945nm 2-Pin Side Looker
Specifications
Illumination Color: InfraredWavelength: 940nmLuminous Intensity: 12.6mcdLED Size: 3mmLens Shape: CircularForward Current: 50mAForward Voltage: 1.5VViewing Angle: 50° Operating Temperature: -40°C to 100°CMounting Style: Through Hole
Report a problem
Suggest a product
| Specification |
Value |
| Family | QEE113 |
| Product Type | IrLED |
| Body Orientation | Right Angle |
| Number of LEDs | 1 |
| Dominant Wavelength | 940nm |
| Luminous Intensity | 7.5mW/sr |
| Viewing Angle | 50° |
| LED Material | GaAs |
| Lens Type | Non Diffused |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 1.5V |
| Power Dissipation | 100 mW |
| Peak Wavelength | 945 nm |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 2 |
| Package | Side Looker |
| Width | 2.54 mm |
| Height | 5.08 mm |
| Length | 4.44 mm |
Report a problem
Suggest a product