Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RD-35A AC to DC Switching Enclosed Multiple Output Power Supplies

  • AC to DC Power Supply Dual Output 5 Volt 12 Volt 4 Amp 1 Amp 32 Watt
  • Jameco Part no.: 323362
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RD-35A
  • HTS code: 8504.40.9510

Overstocked Product - Price Reduced

$$ Lowest Prices on MEAN WELL

You May Also Like
RD-50A RD-50A
MEAN WELL
$18.20
QP-150-3B QP-150-3B
MEAN WELL
$97.90
QP-150F QP-150F
MEAN WELL
$97.90
QP-150D QP-150D
MEAN WELL
$97.90
QP-200-3B QP-200-3B
MEAN WELL
$111.95
QP-200D QP-200D
MEAN WELL
$111.95
ADS-15524 ADS-15524
MEAN WELL
$73.30

$15.80 ea

61 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $15.80
5+ $15.00
10+ $14.40
20+ $13.90

Request Larger Quantity Quote

32W AC/DC Dual Output Enclosed Switching Power Supply

5 Volts @ 4 Amps (Channel 1)
12 Volts @ 1 Amp (Channel 2)

Specifications

  • Size (L x W x H) (inches): 3.9 x 3.2 x 1.4
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating32 W
Manufacturer SeriesRD-35
Additional Output Voltages (VDC)12
Input Voltage88 VAC to 264 VAC
Efficiency79%
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.8 A
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length3.9 in.
Width3.2 in.
Height1.4 in.
ColorSilver
TypeAuto Switching SMPS
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)1 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;