Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Heavy Duty Automotive Relay SPST-NO (1 Form A) 14V 40A Through Hole

  • Jameco Part no.: 2324759
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: R52-1D40-12-JVP
  • HTS code: 8536.49.0080

PRICED TO MOVE

CLOSEOUT

You May Also Like
LD-12F LD-12F
Rayex Electronics
$2.95
171-1C-12DM-R 171-1C-12DM-R
Jameco ValuePro
$2.95
LD1A-12F-R LD1A-12F-R
Rayex Electronics
$2.95
CB1AH-24V CB1AH-24V
Panasonic Electronics
$0.99
JSM1-12V-5-JVP JSM1-12V-5-JVP
Jameco ValuePro
$0.89
115H-1AH-C 12VDC 115H-1AH-C 12VDC
SONG CHUAN PRECISION CO.,LTD.
$1.09
Closeout

$1.75 ea

469 In Stock


# of units Price
1+ $1.75
5+ $1.59
25+ $1.45
50+ $1.29
100+ $1.09

Request Larger Quantity Quote

Heavy Duty Automotive Relay SPST-NO (1 Form A) 14V 40A Through Hole

Specifications

  • Series: CB
  • Coil Type: Non Latching
  • Coil Current: n/a
  • Coil Voltage: 14 VDC
  • Contact Form: SPST-NO (1 Form A)
  • Contact Rating: 40 A
  • Switching Voltage: 60 VAC, 75 VDC
  • Must Operate Voltage: 9.8 VDC
  • Must Release Voltage: 1.4 VDC
  • Operate Time: 10 ms
  • Release Time: 10 ms
  • Features: Open Frame
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -30°C to 85°C
  • Contact Material: Silver Alloy, Cadmium Free
  • Coil Power: 1.2 W
  • Coil Resistance: 120 Ohms


Report a problem
Suggest a product
Specification Value
Product TypeAutomotive Relay
Contact FormSPST-NO
Coil Voltage14 VDC
Current Rating40 A
Coil Resistance120 Ohm
Pins4


Report a problem
Suggest a product
Jameco Register
;