Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RA6020F-10-20D1-B25K Potentiometer

  • Slide Potentiometer Linear Taper 25K Ohm 500mW 20% 60mm Slide Travel
  • Jameco Part no.: 2268743
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RA6020F-10-20D1-B25K
  • HTS code: 8533.40.8070
You May Also Like
RA6043F-20-10EB1-B10K RA6043F-20-10EB1-B10K
Taiwan Alpha
$1.75
RA6020F-10-20D1-B1M RA6020F-10-20D1-B1M
Jameco ValuePro
$1.95
RA4530F-10-10D1-B50K RA4530F-10-10D1-B50K
Taiwan Alpha
$2.95
RA6043F-20-10EB1-A50K RA6043F-20-10EB1-A50K
Taiwan Alpha
$0.99
RA6020F-10-15F2-B10K RA6020F-10-15F2-B10K
Taiwan Alpha
$2.35
EWAQ30C15A14 EWAQ30C15A14
Panasonic Electronics
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.49
10+ $1.25

Request Larger Quantity Quote

25 kOhm 500mW Slide Potentiometer

Specifications

  • Slide travel: 60 mm
  • Taper: Linear
  • Rated Voltage: 500V
  • Power: 500 mW
  • Resistance: 25kΩ
  • Tolerance: 20%
  • Termination: Solder Pin


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)25000
Power Rating0.2 W
Tolerance20%
Shaft StyleSlide
Shaft Length0.800 in.
Termination StyleSolderable Lug
TaperLinear
Manufacturer SeriesRA6020F
Slide Travel (mm)60
Voltage Rating200 V
Ganging Number1
MountingPanel Mount
Resistance25 KOhm


Report a problem
Suggest a product
Jameco Register
;